
Single precision operational amplifier featuring Rail-to-Rail output and input. This CMOS amplifier offers a 5.5MHz bandwidth and 6V/µs slew rate, ideal for general-purpose applications. Operating from 2.5V to 5.5V, it provides 124dB voltage gain and 50mA output current per channel. Key specifications include 150µV input offset voltage, 10pA input bias current, and 80dB CMRR. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA340UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA340UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
