Operational Amplifier, featuring a 5.5MHz unity gain bandwidth and 6V maximum supply voltage. This single-function, voltage-feedback amplifier offers a 6000µV maximum input offset voltage and a 90dB nominal common-mode reject ratio. Housed in an 8-terminal SOIC-8 package with a 3.9mm width and 4.9mm length, it operates across a -55°C to 125°C temperature range. Maximum supply current is 1.2mA, with a nominal slew rate of 6V/µs.
Texas Instruments OPA341UA/2K5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5500 |
| Low-Bias | YES |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA341UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.