
Single-channel, 1 MHz operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This general-purpose amplifier offers a 1MHz gain bandwidth product and a 1V/µs slew rate. Operating from a 2.7V to 5.5V supply, it boasts a low input bias current of 10pA and an input offset voltage of 6mV. The device is housed in an 8-SOIC package, suitable for operation across a -40°C to 85°C temperature range, and is RoHS compliant.
Texas Instruments OPA342UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA342UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
