
Single-channel, rail-to-rail operational amplifier featuring a 5.5MHz gain bandwidth product and 6V/µs slew rate. This CMOS amplifier offers a 120dB voltage gain and 87.96dB PSRR, with a low 10pA input bias current. Operating from a 2.7V to 5V supply, it provides 8mV input offset voltage and is packaged in an 8-SOIC for applications from -40°C to 85°C.
Texas Instruments OPA343UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 1.25mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA343UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
