
Single-channel, general-purpose operational amplifier featuring a 5.5MHz bandwidth and 6V/µs slew rate. CMOS technology enables low input bias current of 10pA and an operating supply current of 850µA. Offers a wide operating voltage range from 2.7V to 5V, with a high voltage gain of 120dB and output current capability of 50mA per channel. Packaged in an 8-pin SOIC (D) with a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for various amplification applications.
Texas Instruments OPA343UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 1.25mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA343UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
