
Single-supply, rail-to-rail operational amplifier with 1MHz bandwidth and 1MHz gain bandwidth product. Features 1mV input offset voltage, 10pA input bias current, and 15mA output current per channel. Operates from 2.7V to 5.5V supply voltage with 150uA operating supply current. Offers 76dB CMRR and 90.46dB PSRR, with a slew rate of 0.8V/µs. Packaged in an 8-PDIP, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA344PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.8V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA344PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
