Industrial-grade operational amplifier featuring a 3MHz bandwidth and 8-pin SOIC package. This single-function, voltage-feedback amplifier offers a nominal supply voltage of 5.5V, a maximum supply voltage limit of 7.5V, and a maximum input offset voltage of 1200µV. With a nominal slew rate of 2V/µs and a unity gain bandwidth of 3000kHz, it provides a minimum voltage gain of 31600 and a nominal common-mode reject ratio of 92. Operating across an industrial temperature range of -40°C to 85°C, this micropower amplifier exhibits a maximum bias current of 10nA.
Texas Instruments OPA345UA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 31600 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA345UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.