
Single-channel, rail-to-rail CMOS operational amplifier featuring a 70kHz gain bandwidth product and 1µA operating supply current. This general-purpose op-amp offers a low input bias current of 10pA and a 10mV input offset voltage. It operates from 1.8V to 5.5V supply voltage with a maximum output current of 8mA. The amplifier is housed in an 8-SOIC package and is RoHS compliant.
Texas Instruments OPA349UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 70kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 48dB |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 70kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 70kHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA349UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
