Single-channel, general-purpose operational amplifier featuring a 44MHz bandwidth and 22V/µs slew rate. This CMOS amplifier offers a 122dB voltage gain, 76dB CMRR, and 87.96dB PSRR. Operating from 2.7V to 5.5V supply, it exhibits a low input bias current of 10pA and an input offset voltage of 8mV. Packaged in an 8-pin SOIC (D) for tape and reel distribution, it operates within a -40°C to 85°C temperature range.
Texas Instruments OPA353UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 44MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 44MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA353 |
| Slew Rate | 22V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 44MHz |
| Voltage Gain | 122dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA353UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.