
Single-channel, general-purpose operational amplifier featuring a 7MHz bandwidth and 5V/µs slew rate. This CMOS op amp operates from 1.8V to 5.5V supply voltages, offering a high Common Mode Rejection Ratio of 74dB and Power Supply Rejection Ratio of 81.94dB. It boasts a low input bias current of 10pA and an input offset voltage of 500µV. The device is available in an 8-SOIC package, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments OPA364ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA364ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
