
Single-channel, general-purpose operational amplifier featuring a 7MHz bandwidth and 5V/µs slew rate. This CMOS op amp offers a high Common Mode Rejection Ratio of 74dB and a voltage gain of 100dB, operating from 1.8V to 5.5V supply voltages. Designed for efficiency, it draws 1.1mA operating supply current and delivers 85mA output current per channel. Housed in a compact SOT-23-5 package, this RoHS compliant component is suitable for applications within a -40°C to 125°C temperature range.
Texas Instruments OPA364IDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Height | 1.15mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 85mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA364IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
