
Triple wideband audio amplifier IC featuring a 280MHz -3dB bandwidth and 2000V/µs slew rate. This surface mount device operates from a 5V to 12V dual supply, consuming 15.3mA of quiescent current. It offers 190mA output current per channel and a 62dB PSRR. Packaged in a 16-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA3692IDR technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SOIC |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 15.3mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3692 |
| Slew Rate | 2000V/µs |
| Supply Current | 15.3mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3692IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
