
Single, high-speed precision transimpedance amplifier featuring a 90MHz bandwidth and 80V/µs slew rate. Offers a 105dB CMRR and 112.4dB PSRR for robust signal integrity. Designed with a low 25µV input offset voltage and 50pA input bias current, it operates from 2.7V to 5.5V supply voltages. This device is housed in an 8-SOIC package, suitable for operation between -40°C and 125°C.
Texas Instruments OPA380AIDG4 technical specifications.
| Bandwidth | 90MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 67nV/sqrt Hz |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Input Current | 9.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112.4dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA380AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
