Precision operational amplifier featuring zero-drift and zero-crossover technology. Offers a 10MHz unity gain bandwidth and a 5V/µs slew rate. Designed for automotive temperature grades (-40°C to 125°C) with a dual-terminal configuration. This single-function amplifier operates with a nominal supply voltage of 2.5V and a maximum supply current of 2.4mA. Features a maximum input offset voltage of 5mV and an average bias current of 0.00035mA. Housed in an 8-pin SOIC package.
Texas Instruments OPA388IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 5 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 138 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA388IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.