
Quad high-speed precision operational amplifier featuring a Difet® technology. This general-purpose amplifier offers a 6.4MHz gain bandwidth product and a 35V/µs slew rate. With four independent channels, it boasts a 92dB common mode rejection ratio and 100dB voltage gain. Operating from a 5V to 18V dual supply, it exhibits a low input bias current of 4pA and an input offset voltage of 260µV. Packaged in a 14-pin CDIP, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Texas Instruments OPA404BG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA404BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.