
Quad operational amplifier featuring Difet® technology for high-speed precision applications. Offers a 6.4MHz bandwidth and 35V/µs slew rate. Boasts a low input bias current of 8pA and 260µV input offset voltage. Operates with dual supply voltages from ±5V to ±18V, providing 100dB voltage gain and 10mA output current per channel. Packaged in a 14-pin DIP, this RoHS compliant component is ideal for general-purpose amplification.
Texas Instruments OPA404SG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6.4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA404SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.