
Quad JFET operational amplifier featuring a 4MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier offers a low input bias current of 50pA and an input offset voltage of 200µV. Designed for dual supply operation from 4.5V to 18V, it provides 25mA output current per channel and a voltage gain of 110dB. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA4131PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 7mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4131PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
