
Quad JFET operational amplifier featuring a 4MHz gain bandwidth product and 4MHz bandwidth. This general-purpose amplifier offers a low input bias current of 50pA and a 200µV input offset voltage. With a 10V/µs slew rate and 110dB voltage gain, it operates from a 4.5V to 18V dual supply. The device provides 25mA output current per channel and has a 70dB common mode rejection ratio, suitable for operation between -40°C and 85°C.
Texas Instruments OPA4131PJ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 8mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4131PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
