
Quad-channel, general-purpose operational amplifier featuring a 4MHz bandwidth and 10V/µs slew rate. This JFET-input IC offers a 4MHz gain bandwidth product, 1.5mV input offset voltage, and 50pA input bias current. Operating from dual supplies between 4.5V and 18V, it provides 25mA output current per channel and a voltage gain of 110dB. The component is RoHS compliant, lead-free, and operates within a -40°C to 85°C temperature range.
Texas Instruments OPA4131PJG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 8mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4131PJG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.