Quad operational amplifier featuring 8MHz bandwidth and 20V/µs slew rate. Offers 120dB voltage gain and 35mA output current per channel. Operates with dual supply voltages from 2.5V to 36V, with a maximum of 18V dual supply. Achieves 86dB CMRR and 90dB PSRR. FET technology ensures 5pA input bias current. Packaged in a 14-SOIC, lead-free, RoHS compliant configuration.
Texas Instruments OPA4134UA/2K5 technical specifications.
Download the complete datasheet for Texas Instruments OPA4134UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.