
Quad operational amplifier featuring 8MHz bandwidth and 20V/µs slew rate. Delivers 120dB voltage gain with 35mA output current per channel. Operates from ±2.5V to ±18V dual supply voltages, with a maximum operating supply voltage of 36V. Boasts 5pA input bias current and 500µV input offset voltage. Packaged in a 14-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA4134UA/2K5E4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 20mA |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4134UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
