Quad audio FET operational amplifier featuring an 8MHz gain bandwidth product and 20V/µs slew rate. This integrated circuit offers a 120dB voltage gain and 35mA output current per channel, operating from dual supply voltages between 2.5V and 18V, with a maximum operating voltage of 36V. Boasting a low 5pA input bias current and 500µV input offset voltage, it is housed in a 4-channel SMD package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. The component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA4134UAE4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.58mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4134UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.