Quad operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This general-purpose amplifier offers 4 channels with a 3mV input offset voltage and 100pA input bias current. Operating from ±2.25V to ±18V dual supply or 4.5V to 36V single supply, it provides 80.92dB PSRR and 74dB CMRR. Packaged in a 14-pin PDIP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA4137PG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80.92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4137PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.