
Quad-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This BIFET technology amplifier operates from a 4.5V to 36V supply, with a nominal gain bandwidth product of 1MHz and 94dB voltage gain. It offers 74dB common mode rejection ratio and 100pA input bias current, suitable for applications within a -40°C to 85°C temperature range. Packaged in a 14-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA4137U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Technology | BIFET |
| Thickness | 1.58mm |
| Voltage Gain | 94dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4137U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
