
Quad operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose op-amp offers a 3.5V/µs slew rate and 60mA output current. It operates with a supply voltage range of 4.5V to 36V, with a nominal operating supply voltage of 18V. The device boasts a 74dB common mode rejection ratio and 94dB voltage gain, with an input offset voltage of 3mV and 100pA input bias current. Packaged in a 14-pin SOIC (PDSO14) and supplied on tape and reel, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments OPA4137U/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4137U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
