Four-channel operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This general-purpose op amp operates with a wide supply voltage range from 4.5V to 36V, supporting dual supplies up to ±18V. It offers a high common mode rejection ratio of 74dB and a power supply rejection ratio of 80.92dB. The component boasts a low input bias current of 100pA and an input offset voltage of 3mV. Packaged in a 14-SOIC (D) with dimensions of 8.65mm x 3.91mm x 1.58mm, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA4137U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80.92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Technology | BIFET |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 94dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4137U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.