
Four-channel operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This general-purpose op amp offers a 18V operating supply voltage with a maximum dual supply of 18V and a maximum single supply of 36V. It boasts a 74dB common mode rejection ratio and 94dB voltage gain, with a low input bias current of 100pA. Packaged in a 14-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA4137UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Thickness | 1.58mm |
| Voltage Gain | 94dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4137UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.