
Quad operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This general-purpose op-amp offers a 10mV maximum input offset voltage and 100pA input bias current. It operates with a supply voltage range of 4.5V to 36V, supporting dual supplies from 2.25V to 18V. The component provides 94dB voltage gain and 60mA output current, housed in a 14-pin SOIC package.
Texas Instruments OPA4137UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4137UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
