
Four-channel operational amplifier with a 1MHz gain bandwidth product and 3.5V/µs slew rate. Features a 1MHz bandwidth, 2.5mV input offset voltage, and 100pA input bias current. Operates with a maximum supply voltage of 36V and a minimum of 4.5V, with a typical dual supply voltage of 18V. Offers 60mA output current per channel and a 94dB voltage gain. Packaged in a 14-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA4137UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4137UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.