
Texas Instruments OPA4172IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4172IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
