
Quad, zero-drift operational amplifier featuring rail-to-rail output and low input voltage noise density of 10nV/sqrt Hz. Achieves a gain bandwidth product of 2MHz with a high common mode rejection ratio of 104dB and voltage gain of 120dB. Operates with a wide supply voltage range from 4V to 36V, offering 18mA output current per channel. Input offset voltage is 15uV with an input bias current of 1.7nA, and it supports an operating temperature range of -40°C to 105°C. Packaged in a 14-SOIC (D) for tape and reel distribution.
Texas Instruments OPA4180IDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.7nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 75uV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4180IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
