Quad operational amplifier featuring rail-to-rail input and output capabilities. Delivers precision performance with a maximum input offset voltage of 100 µV and a nominal slew rate of 20 V/µs. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. This 14-terminal device offers a nominal supply voltage range of ±3 V to ±20 V and a maximum supply current of 1.3 mA, with a unity gain bandwidth of 10,000 kHz.
Texas Instruments OPA4197ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4197ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.