
Quad operational amplifier featuring rail-to-rail input and output, a maximum input offset voltage of 100 µV, and an average bias current of 20 nA. This 14-terminal device operates across a wide temperature range of -40°C to 125°C, with a nominal supply voltage of 3V and a maximum supply voltage limit of 20V. It offers a nominal slew rate of 20 V/µs and a unity gain bandwidth of 10 MHz, with a common-mode reject ratio of 140 dB. The component is housed in a 14-pin SOIC package.
Texas Instruments OPA4197IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4197IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.