Quad, microPower, Zero Drift CMOS Operational Amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain and 86dB CMRR, with low input bias current of 50nA and input offset voltage of 250µV. Operating from a minimum dual supply of 1.35V up to a maximum of 18V, or a single supply from 2.7V to 36V, it consumes 1.4mA supply current. Packaged in a 14-SOIC (D) case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA4234U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4234U/2K5 to view detailed technical specifications.
No datasheet is available for this part.
