
Quad operational amplifier featuring a 35kHz gain bandwidth product and 120dB voltage gain. This general-purpose op amp offers a 27uA operating supply current and 50mA output current per channel. Designed for single-supply operation up to 15V, it also supports dual supplies from 2.7V to 36V. With a low input bias current of 20nA and input offset voltage of 50uV, it operates across a wide temperature range of -40°C to 85°C. Packaged in a 14-SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA4251UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 152uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4251UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
