
High-performance operational amplifier featuring a 7.5MHz bandwidth and 50mA output current, optimized for gains greater than 5. This general-purpose op-amp offers a 23V/µs slew rate and 110dB voltage gain, operating from dual supplies of 10V to 40V. With a low input bias current of 100pA and 1mV input offset voltage, it is housed in a 7-pin TO-220 package, suitable for operation between -40°C and 125°C.
Texas Instruments OPA453TA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Height | 8.38mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 7.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 23V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 110dB |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA453TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
