Texas Instruments OPA544F technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-263-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 4A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 8V/µs |
| Voltage Gain | 103dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA544F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.