
High-voltage, high-current operational amplifier with shutdown capability. This single-channel, general-purpose op-amp features a 1MHz bandwidth and 2A output current, with 750mA output current per channel. It operates from a dual supply voltage range of 4V to 30V, or a single supply from 8V to 60V, and offers a voltage gain of 115dB. Packaged in a TO-263-8 surface mount case, it supports a maximum operating temperature of 85°C.
Texas Instruments OPA547FKTWTG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.44mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Output Current per Channel | 750mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 15mA |
| Voltage Gain | 115dB |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA547FKTWTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
