Texas Instruments OPA548F technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-263-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA548F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.