
High-voltage, high-current power operational amplifier featuring a 1MHz gain bandwidth product and 3A output current. This single-channel amplifier offers a wide output voltage swing, supporting dual supply voltages from 4V to 30V and a maximum supply voltage of 60V. With a 10V/µs slew rate and 98dB voltage gain, it operates across a -40°C to 85°C temperature range and is housed in a TO-220 package.
Texas Instruments OPA548T technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.6mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Current per Channel | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 98dB |
| Width | 8.34mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA548T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
