
High-voltage, high-current operational amplifier with 8A output current and 10A output current per channel. Features a 900kHz gain bandwidth product, 9V/µs slew rate, and 110dB voltage gain. Operates from ±4V to ±30V dual supply or 8V to 60V single supply, with excellent output swing. Packaged in a TO-220 case, this lead-free, RoHS compliant component offers 80dB CMRR and 92.04dB PSRR.
Texas Instruments OPA549T technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 900kHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 30V |
| Output Current | 8A |
| Output Current per Channel | 10A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 35mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA549T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
