
High-speed precision operational amplifier featuring a 6.5MHz bandwidth and 35V/µs slew rate. This single-channel BIFET amplifier offers a 100dB voltage gain and 75dB common mode rejection ratio. Operating from ±2.5V to ±9V dual supplies, it provides 20mA output current and a low 10pA input bias current. Packaged in an 8-PDIP, this lead-free and RoHS compliant component is suitable for general-purpose amplification applications.
Texas Instruments OPA602APG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 4mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA602APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
