
High-speed precision operational amplifier featuring a 6.5MHz bandwidth and 35V/µs slew rate. This single-channel, general-purpose amplifier boasts a 100dB voltage gain and 20mA output current. Operating from a 5V to 18V dual supply, it offers a low 10pA input bias current and 3mV input offset voltage. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA602AU/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA602AU/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
