
High-speed precision operational amplifier featuring a 6.5MHz bandwidth and 35V/µs slew rate. This single-channel, general-purpose amplifier offers a 100dB voltage gain and 75dB common mode rejection ratio. Designed with BIFET technology, it operates from dual supply voltages ranging from 5V to 18V, with a typical supply current of 3mA. The amplifier is housed in an 8-SOIC package with dimensions of 4.9mm (length) x 3.91mm (width) x 1.58mm (height) and operates within a temperature range of -25°C to 85°C.
Texas Instruments OPA602AU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 6.5MHz |
| Height | 1.58mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 4mA |
| Technology | BIFET |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA602AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
