
Texas Instruments OPA602BM technical specifications.
| Package/Case | TO-99-8 |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Supply Current | 4mA |
| Technology | BIFET |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA602BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
