8-pin, TO-99 packaged operational amplifier featuring a wide unity gain bandwidth of 13000 kHz and a nominal slew rate of 35 V/µs. This voltage-feedback architecture amplifier offers low-offset and low-bias characteristics, with a maximum input offset voltage of 750 µV and a maximum bias current of 0.000226 A. Designed for commercial temperature grades, it operates between 0°C and 70°C with a nominal supply voltage of ±15V, supporting supply voltage limits up to ±18V. The amplifier boasts a nominal common-mode reject ratio of 95 dB and a minimum voltage gain of 40000.
Texas Instruments OPA606LM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.000226 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 13000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA606LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.