Texas Instruments OPA620KP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 4.57mm |
| Input Bias Current | 30A |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA620KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.