
Precision operational amplifier featuring a 55V/µs slew rate and 16MHz gain bandwidth product. This single-channel, general-purpose amplifier offers a low input bias current of 10pA and a maximum input offset voltage of 250µV, with a low drift of 0.8µV/°C. Operating from dual supplies between 4.5V and 18V, it delivers 45mA output current per channel and boasts 100dB common mode rejection and power supply rejection ratios. Packaged in a TO-99 through-hole mount, this RoHS compliant component is suitable for a wide operating temperature range of -25°C to 85°C.
Texas Instruments OPA627AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
