Precision operational amplifier featuring an 80MHz bandwidth and 135V/µs slew rate. This single-channel amplifier offers a 40µV input offset voltage and 1pA input bias current for high-accuracy applications. It operates from a 4.5V to 18V dual supply voltage range and delivers 45mA output current per channel. With a 106dB common mode rejection ratio and power supply rejection ratio, this component provides excellent signal integrity. Packaged in an 8-PDIP, it is suitable for operation between -25°C and 85°C.
Texas Instruments OPA637BPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637BPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.