Precision operational amplifier featuring a high slew rate of 135V/µs and 80MHz bandwidth. This single-channel, general-purpose amplifier offers a low input bias current of 5pA and input offset voltage of 100µV. It operates from a dual supply voltage range of 4.5V to 18V, with a maximum dual supply voltage of 18V. The amplifier boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 106dB, and a voltage gain of 120dB. Packaged in a TO-99-8 through-hole mount, this RoHS compliant component is suitable for demanding applications.
Texas Instruments OPA637SM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.